
SCS-4-4-125T-TR | |
|---|---|
DigiKey Part Number | 595-SCS-4-4-125T-TR-ND - Tape & Reel (TR) 595-SCS-4-4-125T-TRCT-ND - Cut Tape (CT) 595-SCS-4-4-125T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS-4-4-125T-TR |
Description | SMD CURRENT TRANSFORMER 1280H-TR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 A 125:1 Current Sense Transformer 50kHz ~ 1MHz 3mOhm Primary, 13Ohm Secondary Max 1.28 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SCS-4-4-125T-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 7 A | |
Inductance | 1.28 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 125:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 3mOhm Primary, 13Ohm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.144" W (4.70mm x 3.65mm) | |
Height - Seated (Max) | 0.140" (3.55mm) | |
Termination Style | J Lead | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,18946 € | 4 378,92 € |
| Unit Price without VAT: | 2,18946 € |
|---|---|
| Unit Price with VAT: | 2,62735 € |

