3.1 µH Shielded Inductor 16.2 A 3.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCEP147L-3R1

DigiKey Part Number
SCEP147L-3R1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCEP147L-3R1
Description
FIXED IND 3.1UH 16.2A 3.9 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.1 µH Shielded Inductor 16.2 A 3.9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16A
Shielding
Shielded
DC Resistance (DCR)
3.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.591" L x 0.587" W (15.00mm x 14.90mm)
Height - Seated (Max)
0.319" (8.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,71458 €1 028,75 €
Unit Price without VAT:1,71458 €
Unit Price with VAT:2,05750 €