FCBA1-0603F-R30J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCBA1-0603F-R12J

DigiKey Part Number
595-FCBA1-0603F-R12JTR-ND - Tape & Reel (TR)
595-FCBA1-0603F-R12JCT-ND - Cut Tape (CT)
595-FCBA1-0603F-R12JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCBA1-0603F-R12J
Description
FIXED IND 120NH 300MA 0.73 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Wirewound Inductor 300 mA 730mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
120 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
730mOhm Max
Q @ Freq
32 @ 150MHz
Frequency - Self Resonant
1.3GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
150 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,41800 €4,18 €
1000,34390 €34,39 €
1 0000,28282 €282,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,25149 €1 005,96 €
8 0000,23719 €1 897,52 €
12 0000,22921 €2 750,52 €
20 0000,22504 €4 500,80 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,61200 €