
F1C2-111110W-2R2M | |
|---|---|
DigiKey Part Number | 595-F1C2-111110W-2R2MTR-ND - Tape & Reel (TR) 595-F1C2-111110W-2R2MCT-ND - Cut Tape (CT) 595-F1C2-111110W-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C2-111110W-2R2M |
Description | FIXED IND 2.2UH 24.5A 2.8 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 24.5 A 2.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1C2-111110W-2R2M Models |
Category | Current - Saturation (Isat) 29A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.469" L x 0.433" W (11.90mm x 11.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 10 | 4,07800 € | 40,78 € |
| 100 | 3,35450 € | 335,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,05670 € | 917,01 € |
| 600 | 2,88297 € | 1 729,78 € |
| 900 | 2,78606 € | 2 507,45 € |
| 1 500 | 2,70905 € | 4 063,57 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,95200 € |

