



DST-7-16 | |
|---|---|
DigiKey Part Number | 595-1204-ND |
Manufacturer | |
Manufacturer Product Number | DST-7-16 |
Description | PWR XFMR LAMINATED 36VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 36VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 4.5A, Series 2.25A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DST-7-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 4.5A, Series 2.25A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 36VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.70mm L x 55.50mm W | |
Height - Seated (Max) | 40.40mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,63000 € | 23,63 € |
| 20 | 20,60300 € | 412,06 € |
| 40 | 19,95225 € | 798,09 € |
| 60 | 19,58033 € | 1 174,82 € |
| 100 | 19,12060 € | 1 912,06 € |
| 260 | 18,28681 € | 4 754,57 € |
| Unit Price without VAT: | 23,63000 € |
|---|---|
| Unit Price with VAT: | 28,35600 € |

