




DST-5-56 | |
|---|---|
DigiKey Part Number | DST-5-56-ND |
Manufacturer | |
Manufacturer Product Number | DST-5-56 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 440mA, Series 220mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DST-5-56 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 28V, Series 56V | |
Current - Output (Max) | Parallel 440mA, Series 220mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.80mm L x 39.60mm W | |
Height - Seated (Max) | 36.90mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,75190 € | 1 075,19 € |
| Unit Price without VAT: | 10,75190 € |
|---|---|
| Unit Price with VAT: | 12,90228 € |

