
DRC-0608-472J-UL | |
|---|---|
DigiKey Part Number | 595-DRC-0608-472J-UL-ND |
Manufacturer | |
Manufacturer Product Number | DRC-0608-472J-UL |
Description | FIXED IND 4.7MH 95MA 13.6 OHM TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Drum Core, Wirewound Inductor 95 mA 13.6Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DRC-0608-472J-UL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 13.6Ohm Max |
Series | Q @ Freq 70 @ 252kHz |
Packaging Bag | Operating Temperature -20°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package Radial, Vertical Cylinder |
Tolerance ±5% | Size / Dimension 0.295" Dia (7.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,44960 € | 11,24 € |
| 50 | 0,42420 € | 21,21 € |
| 200 | 0,37695 € | 75,39 € |
| 400 | 0,35540 € | 142,16 € |
| 600 | 0,34340 € | 206,04 € |
| 1 000 | 0,32883 € | 328,83 € |
| 2 600 | 0,30328 € | 788,53 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

