300 µH Unshielded Inductor 200 A 1mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH-200

DigiKey Part Number
595-1875-ND
Manufacturer
Manufacturer Product Number
CH-200
Description
FIXED IND 300UH 200A 1 MOHM CHAS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
300 µH Unshielded Inductor 200 A 1mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CH-200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
7.500" L x 7.500" W (190.50mm x 190.50mm)
Height - Seated (Max)
6.252" (158.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1515,21000 €515,21 €
10471,18500 €4 711,85 €
Manufacturers Standard Package
Unit Price without VAT:515,21000 €
Unit Price with VAT:618,25200 €