


241-8-28 | |
|---|---|
DigiKey Part Number | 595-1063-ND |
Manufacturer | |
Manufacturer Product Number | 241-8-28 |
Description | PWR XFMR LAMINATED 100VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 100VA Power Transformer 115V Primary 28V Secondary 3.6A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 241-8-28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 28V | |
Current - Output (Max) | 3.6A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 102.40mm L x 58.50mm W | |
Height - Seated (Max) | 67.70mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 2.8 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,62000 € | 30,62 € |
| 10 | 27,54900 € | 275,49 € |
| 25 | 26,40400 € | 660,10 € |
| 50 | 25,56640 € | 1 278,32 € |
| 100 | 24,99220 € | 2 499,22 € |
| Unit Price without VAT: | 30,62000 € |
|---|---|
| Unit Price with VAT: | 36,74400 € |


