
HL7800_1104776 | |
|---|---|
DigiKey Part Number | 1645-HL7800_1104776TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HL7800_1104776 |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 375kbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.2V ~ 4.35V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 86-LGA Module | |
Base Product Number |

