
GL7500 INT_1103348 | |
|---|---|
DigiKey Part Number | 1645-1049-ND |
Manufacturer | |
Manufacturer Product Number | GL7500 INT_1103348 |
Description | 4G LTE 3G FALLBACK MODEM NAM |
Customer Reference | |
Detailed Description | RF Modem LTE, HSPA+ UART, USB 921kbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Modem | |
Modulation or Protocol | LTE, HSPA+ | |
Frequency | - | |
Applications | General Purpose | |
Interface | UART, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 921kbps | |
Features | - | |
Voltage - Supply | 4.75V ~ 32V | |
Base Product Number |





