cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEFD2D003480C

DigiKey Part Number
3473-LEFD2D003480C-ND
Manufacturer
Manufacturer Product Number
LEFD2D003480C
Description
CONTACTOR,LTG,EH,N12,60A,3NO,480
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker 60A 600 V AC DC Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
-
Current Rating (Amps)
60A
Voltage Rating - AC
600 V
Actuator Type
-
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12 484,34000 €2 484,34 €
Manufacturers Standard Package
Unit Price without VAT:2 484,34000 €
Unit Price with VAT:2 981,20800 €