EMC/EMI Line Filter 72 A Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SL32030BE275BA0

DigiKey Part Number
3473-6SL32030BE275BA0-ND
Manufacturer
Manufacturer Product Number
6SL32030BE275BA0
Description
LINE FILTER 72A CHASSIS MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EMC/EMI Line Filter 72 A Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Filter Type
-
Configuration
-
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
380 V
Voltage - Rated AC (Phase to Phase)
480 V
Current
72 A
Frequency - Operating
-
Applications
-
Approval Agency
-
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11 272,19000 €1 272,19 €
Manufacturers Standard Package
Unit Price without VAT:1 272,19000 €
Unit Price with VAT:1 526,62800 €