MFR Recommended

Category | Copper Type 10/100 |
Manufacturer Siemens | Connector Type RJ45 |
Packaging Box | Voltage - Input 18V ~ 32V |
Part Status Obsolete | Ingress Protection IP30 |
Type Switch - Managed | Mounting Type DIN Rail, Wall Mount |
Configuration Fixed | Operating Temperature -40°C ~ 70°C |
Number of Ports 4 | Base Product Number |
Copper Ports 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6GK52040BA102BA3 | Siemens | 0 | 3473-6GK52040BA102BA3-ND | 1 729,81000 € | MFR Recommended |


