MFR Recommended

6EP13111SH13 | |
|---|---|
DigiKey Part Number | 3473-6EP13111SH13-ND |
Manufacturer | |
Manufacturer Product Number | 6EP13111SH13 |
Description | AC/DC DIN RAIL SUPPLY 5V |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 6.3A |
Category | Voltage - Output 1 5V |
Manufacturer Siemens | Current - Output (Max) 6.3A |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Efficiency 83% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C |
Input Type AC or DC | Features Adjustable Output, IP20 |
Number of Outputs 1 | Size / Dimension 2.07" L x 2.83" W x 3.54" H (52.5mm x 72.0mm x 90.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, CSA, cUL, cULus, cURus, UL |
DC Voltage - Input (Min) 110V | Standard Number 60950-1; UL 508 |
DC Voltage - Input (Max) 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6EP33116SB000AY0 | Siemens | 5 | 3473-6EP33116SB000AY0-ND | 140,07000 € | MFR Recommended |


