
AMT49413KEVSR-J | |
|---|---|
DigiKey Part Number | 620-AMT49413KEVSR-JTR-ND - Tape & Reel (TR) 620-AMT49413KEVSR-JCT-ND - Cut Tape (CT) 620-AMT49413KEVSR-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMT49413KEVSR-J |
Description | BLDC MOSFET CONTROLLER W/HALL CO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS Parallel, PWM 48-QFN-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AMT49413KEVSR-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel, PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,83900 € | 28,39 € |
| 25 | 2,61280 € | 65,32 € |
| 100 | 2,36420 € | 236,42 € |
| 250 | 2,24560 € | 561,40 € |
| 500 | 2,17412 € | 1 087,06 € |
| 1 000 | 2,11529 € | 2 115,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,02702 € | 8 108,08 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,48800 € |

