
5SJ42137HG42 | |
---|---|
DigiKey Part Number | 3473-5SJ42137HG42-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ42137HG42 |
Description | MCB 5SJ4 2P 480/277 13A 10K C-TR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 13A 400 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ42137HG42 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 13A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, EAC, UL489, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 139,78000 € | 139,78 € |
5 | 115,88400 € | 579,42 € |
10 | 106,84300 € | 1 068,43 € |
50 | 88,31740 € | 4 415,87 € |
100 | 84,73990 € | 8 473,99 € |
Unit Price without VAT: | 139,78000 € |
---|---|
Unit Price with VAT: | 167,73600 € |