



5SJ41208HG41 | |
|---|---|
DigiKey Part Number | 3473-5SJ41208HG41-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ41208HG41 |
Description | MCB 5SJ4 1P 240V 20A 14K D-TRIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 20A 400 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ41208HG41 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, EAC, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,67000 € | 73,67 € |
| 5 | 61,09800 € | 305,49 € |
| 10 | 56,34800 € | 563,48 € |
| 50 | 46,62300 € | 2 331,15 € |
| 100 | 42,93190 € | 4 293,19 € |
| Unit Price without VAT: | 73,67000 € |
|---|---|
| Unit Price with VAT: | 88,40400 € |

