
Category | Current Rating (Amps) 6A (AC), 3A (DC) |
Manufacturer Siemens | Voltage Rating 120VAC, 24VDC |
Series | Actuator Type Shaft |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Hinge | Approval Agency CCC, CE, CSA, EAC, UKCA, UL |
Circuit DPST-NO/NC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,68000 € | 154,68 € |
| Unit Price without VAT: | 154,68000 € |
|---|---|
| Unit Price with VAT: | 185,61600 € |

