6AV72610CJ102AA0 | |
---|---|
DigiKey Part Number | 3473-6AV72610CJ102AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72610CJ102AA0 |
Description | SIMATIC IPC677E. 19" MULTITOUCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i3-8100 3.6GHz, 4 Core Supports SATA, M.2 DDR3 SODIMM (8GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Core™ i3-8100 3.6GHz, 4 Core | |
Storage | Supports SATA, M.2 | |
Memory | DDR3 SODIMM (8GB Installed) | |
Display Type | 19" Touchscreen | |
Expansion Type | PCI | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | - | |
Ingress Protection | - | |
Operating System | Windows 10 | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7 323,48000 € | 7 323,48 € |
Unit Price without VAT: | 7 323,48000 € |
---|---|
Unit Price with VAT: | 8 788,17600 € |