

3LD21237UK01 | |
---|---|
DigiKey Part Number | 3473-3LD21237UK01-ND |
Manufacturer | |
Manufacturer Product Number | 3LD21237UK01 |
Description | SWITCH 690V 25A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch 690V 25A |
Datasheet | Datasheet |
EDA/CAD Models | 3LD21237UK01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 690V | |
Current | 25A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 261,86000 € | 261,86 € |
Unit Price without VAT: | 261,86000 € |
---|---|
Unit Price with VAT: | 314,23200 € |