
6029946 | |
|---|---|
DigiKey Part Number | 1882-6029946-ND |
Manufacturer | |
Manufacturer Product Number | 6029946 |
Description | SAFETY INTERLOOK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Controller Type | General Purpose | |
Number of Inputs and Type | 2 - Digital | |
Safety Outputs and Type | Relay | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | 6A @ 30VDC | |
Safety Category | Category 4, PLe, SIL3 | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Features | - | |
Approval Agency | CE, cULus, EAC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 895,10000 € | 895,10 € |
| Unit Price without VAT: | 895,10000 € |
|---|---|
| Unit Price with VAT: | 1 074,12000 € |

