
| 6066116 | |
|---|---|
| DigiKey Part Number | 1882-6066116-ND | 
| Manufacturer | |
| Manufacturer Product Number | 6066116 | 
| Description | SENSOR LEVEL SWITCH | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Liquid Level Sensor Switch DPDT Output Tri Clamp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SICK, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Liquid | |
| Output Type | Switch | |
| Output Configuration | DPDT | |
| Current | 10 µA | |
| Switch Actuation Level | - | |
| Mounting Type | Tri Clamp | |
| Material - Housing & Prism | Stainless Steel | |
| Operating Temperature | -40°C ~ 70°C | |
| Voltage Rating | 20 ~ 253VAC, 20 ~ 72VDC | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2 145,49000 € | 2 145,49 € | 
| Unit Price without VAT: | 2 145,49000 € | 
|---|---|
| Unit Price with VAT: | 2 574,58800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France