
6042022 | |
|---|---|
DigiKey Part Number | 1882-6042022-ND |
Manufacturer | |
Manufacturer Product Number | 6042022 |
Description | SENSOR PROX IND 3MM IP67 MOD 2M |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP67 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.118" (3mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,72000 € | 59,72 € |
| 5 | 55,46600 € | 277,33 € |
| 10 | 53,88100 € | 538,81 € |
| 25 | 51,98440 € | 1 299,61 € |
| 50 | 50,68620 € | 2 534,31 € |
| 100 | 49,49410 € | 4 949,41 € |
| Unit Price without VAT: | 59,72000 € |
|---|---|
| Unit Price with VAT: | 71,66400 € |

