


1062874 | |
|---|---|
DigiKey Part Number | 1882-1062874-ND |
Manufacturer | |
Manufacturer Product Number | 1062874 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 157.480" (0m ~ 4m) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 157.480" (0m ~ 4m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP66 | |
Cable Length | 102.36" (2.6m) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,01000 € | 194,01 € |
| 10 | 171,82000 € | 1 718,20 € |
| Unit Price without VAT: | 194,01000 € |
|---|---|
| Unit Price with VAT: | 232,81200 € |












