
1079305 | |
|---|---|
DigiKey Part Number | 1882-1079305-ND |
Manufacturer | |
Manufacturer Product Number | 1079305 |
Description | ENC INCRE HTL/PSHPL USR SEL CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 600 HTL, Push-Pull User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 30V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type HTL, Push-Pull | Termination Style Connector |
Pulses per Revolution 600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 680,25000 € | 680,25 € |
| Unit Price without VAT: | 680,25000 € |
|---|---|
| Unit Price with VAT: | 816,30000 € |














