

1076166 | |
---|---|
DigiKey Part Number | 1882-1076166-ND |
Manufacturer | |
Manufacturer Product Number | 1076166 |
Description | SENSOR THROUGH-BEAM 60M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 2362.205" (60m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 2362.205" (60m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red Laser Diode (655nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -30°C ~ 55°C (TA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 256,25000 € | 256,25 € |
Unit Price without VAT: | 256,25000 € |
---|---|
Unit Price with VAT: | 307,50000 € |