
1075583 | |
|---|---|
DigiKey Part Number | 1882-1075583-ND |
Manufacturer | |
Manufacturer Product Number | 1075583 |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP68, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | NO, 2-Wire | |
Response Frequency | 4kHz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Ingress Protection | IP68, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,72000 € | 49,72 € |
| Unit Price without VAT: | 49,72000 € |
|---|---|
| Unit Price with VAT: | 59,66400 € |









