

1071036 | |
---|---|
DigiKey Part Number | 1882-1071036-ND |
Manufacturer | |
Manufacturer Product Number | 1071036 |
Description | SENSOR RETROREFLECTIVE 3M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 118.110" (100mm ~ 3m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.937" ~ 118.110" (100mm ~ 3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (631nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 160,67000 € | 160,67 € |
Unit Price without VAT: | 160,67000 € |
---|---|
Unit Price with VAT: | 192,80400 € |