6044650 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SICK, Inc.
In Stock: 7
Unit Price: 267,96000 €
Datasheet
Magnetic Reed Switch Cable with Connector Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6044650

DigiKey Part Number
1882-6044650-ND
Manufacturer
Manufacturer Product Number
6044650
Description
SENSOR REED SWITCH CABLE
Customer Reference
Detailed Description
Magnetic Reed Switch Cable with Connector Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Reed Switch
Termination Style
Cable with Connector
Voltage - Supply
20.4V ~ 26.4V
Must Operate
-
Must Release
-
Operating Temperature
-10°C ~ 55°C
Package / Case
Flange Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes