
1065940 | |
|---|---|
DigiKey Part Number | 1882-1065940-ND |
Manufacturer | |
Manufacturer Product Number | 1065940 |
Description | SENSOR THROUGH-BEAM 2M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 78.740" (2m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 400µs | |
Output Configuration | PNP | |
Light Source | Red (640nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 50°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,71000 € | 179,71 € |
| Unit Price without VAT: | 179,71000 € |
|---|---|
| Unit Price with VAT: | 215,65200 € |









