
1050918 | |
|---|---|
DigiKey Part Number | 1882-1050918-ND |
Manufacturer | |
Manufacturer Product Number | 1050918 |
Description | SENSOR LINEAR 32MM CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position T-Slot Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 32.00mm (0 ~ 1.26") | |
Output | Analog Voltage, 4 ~ 20mA | |
Output Signal | - | |
Actuator Type | T-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 15V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,64000 € | 236,64 € |
| 5 | 222,54000 € | 1 112,70 € |
| 10 | 217,28100 € | 2 172,81 € |
| 25 | 210,98600 € | 5 274,65 € |
| Unit Price without VAT: | 236,64000 € |
|---|---|
| Unit Price with VAT: | 283,96800 € |








