Retroreflective Optical Sensor 0" ~ 118.110" (0m ~ 3m) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Optical Sensor 0" ~ 118.110" (0m ~ 3m) PNP - Dark-ON/Light-ON - Selectable
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1046819

DigiKey Part Number
1882-1046819-ND
Manufacturer
Manufacturer Product Number
1046819
Description
SENSOR RETROREFLECTIVE 3M PNP
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 118.110" (0m ~ 3m) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
Retroreflective
Sensing Distance
0" ~ 118.110" (0m ~ 3m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Cable with Connector, M12, 4POS
Ingress Protection
IP66, IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1262,36000 €262,36 €
Manufacturers Standard Package
Unit Price without VAT:262,36000 €
Unit Price with VAT:314,83200 €