1044163 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 5
Unit Price: 274,00000 €
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 276,68000 €
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 276,69000 €
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 1
Unit Price: 276,63000 €
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 3
Unit Price: 274,00000 €
Datasheet
Optical Sensor 3.937" ~ 78.740" (100mm ~ 2m) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1044163

DigiKey Part Number
1882-1044163-ND
Manufacturer
Manufacturer Product Number
1044163
Description
SEN PHT PNP 100-2000MM LO/DO M12
Customer Reference
Detailed Description
Optical Sensor 3.937" ~ 78.740" (100mm ~ 2m) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Method
-
Sensing Distance
3.937" ~ 78.740" (100mm ~ 2m)
Voltage - Supply
10V ~ 30V
Response Time
1.5ms
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Connector, M12, 4POS
Ingress Protection
IP69K
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes