
1040936 | |
---|---|
DigiKey Part Number | 1882-1040936-ND |
Manufacturer | |
Manufacturer Product Number | 1040936 |
Description | SENSOR PROX INDUCTIVE 5MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,25000 € | 47,25 € |
5 | 43,60400 € | 218,02 € |
10 | 42,24900 € | 422,49 € |
25 | 40,62760 € | 1 015,69 € |
50 | 39,51740 € | 1 975,87 € |
100 | 38,49880 € | 3 849,88 € |
Unit Price without VAT: | 47,25000 € |
---|---|
Unit Price with VAT: | 56,70000 € |