Retroreflective Optical Sensor 177.165" (4.5m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1029892

DigiKey Part Number
1882-1029892-ND
Manufacturer
Manufacturer Product Number
1029892
Description
SENSOR RETROREFLECTIVE 4.5M PNP
Customer Reference
Detailed Description
Retroreflective Optical Sensor 177.165" (4.5m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
Retroreflective
Sensing Distance
177.165" (4.5m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP
Light Source
Infrared (880nm)
Connection Method
Cable with Connector
Ingress Protection
IP67
Cable Length
10.630" (270.00mm)
Adjustment Type
-
Operating Temperature
-40°C ~ 60°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.