1029879 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 190,70000 €
Datasheet
Proximity Optical Sensor 0.866" (22mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1029879

DigiKey Part Number
1882-1029879-ND
Manufacturer
Manufacturer Product Number
1029879
Description
SENSOR PROXIMITY 22MM PNP
Customer Reference
Detailed Description
Proximity Optical Sensor 0.866" (22mm) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
Proximity
Sensing Distance
0.866" (22mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP
Light Source
Red (650nm)
Connection Method
Cable
Ingress Protection
IP67
Cable Length
118.10" (3m)
Adjustment Type
-
Operating Temperature
-40°C ~ 60°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes