Retroreflective Optical Sensor 0.394" ~ 62.992" (10mm ~ 1.6m) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1028140

DigiKey Part Number
1882-1028140-ND
Manufacturer
Manufacturer Product Number
1028140
Description
SENSOR RETROREFLECTIVE 1.6M NPN
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0.394" ~ 62.992" (10mm ~ 1.6m) NPN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
Retroreflective
Sensing Distance
0.394" ~ 62.992" (10mm ~ 1.6m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN
Light Source
Red (650nm)
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-40°C ~ 60°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.