1027982 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 8
Unit Price: 213,19000 €
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 3
Unit Price: 204,27000 €
Datasheet
Retroreflective Optical Sensor 3.937" ~ 590.551" (100mm ~ 15m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1027982

DigiKey Part Number
1882-1027982-ND
Manufacturer
Manufacturer Product Number
1027982
Description
SENSOR RETROREFLECTIVE 15M PNP
Customer Reference
Detailed Description
Retroreflective Optical Sensor 3.937" ~ 590.551" (100mm ~ 15m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
Retroreflective
Sensing Distance
3.937" ~ 590.551" (100mm ~ 15m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP
Light Source
Red (660nm)
Connection Method
Connector, M12
Ingress Protection
IP69K
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-40°C ~ 60°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable