1027790 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 2
Unit Price: 353,02000 €
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 5
Unit Price: 354,06000 €
Datasheet
Image for 1027790 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1027790

DigiKey Part Number
1882-1027790-ND
Manufacturer
Manufacturer Product Number
1027790
Description
SENSOR THROUGH-BEAM 35M PNP
Customer Reference
Detailed Description
Through-Beam Optical Sensor 1377.953" (35m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
Through-Beam
Sensing Distance
1377.953" (35m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP
Light Source
Red (645nm)
Connection Method
Connector, M12
Ingress Protection
IP69K
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 60°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable