
1019445 | |
|---|---|
DigiKey Part Number | 1882-1019445-ND |
Manufacturer | |
Manufacturer Product Number | 1019445 |
Description | SENSOR 12.5MM NPN BLU/GRN LS |
Customer Reference | |
Detailed Description | Optical Sensor 0.492" (12.5mm) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | - | |
Sensing Distance | 0.492" (12.5mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 50µs | |
Output Configuration | NPN | |
Light Source | Green (520nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 55°C (TA) |













