
PK404-160-160-5.0 | |
|---|---|
DigiKey Part Number | 3153-PK404-160-160-5.0-ND |
Manufacturer | |
Manufacturer Product Number | PK404-160-160-5.0 |
Description | THERM PAD 160MMX160MM BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 160.00mm x 160.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.197" (5.00mm) |
Manufacturer Shiu Li Technology Co., Ltd. | Adhesive Tacky - Both Sides |
Series | Color Blue |
Packaging Bag | Thermal Conductivity 4.0W/m-K |
Part Status Active | Shelf Life 120 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Storage/Refrigeration Temperature Room Temperature |
Outline 160.00mm x 160.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,58000 € | 64,58 € |
| 10 | 57,15000 € | 571,50 € |
| 25 | 54,42920 € | 1 360,73 € |
| 50 | 52,45500 € | 2 622,75 € |
| 100 | 50,55000 € | 5 055,00 € |
| Unit Price without VAT: | 64,58000 € |
|---|---|
| Unit Price with VAT: | 77,49600 € |

