Similar

WL1608FSR16JTFM01 | |
|---|---|
DigiKey Part Number | 3442-WL1608FSR16JTFM01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WL1608FSR16JTFM01 |
Description | FIXED IND 160NH 1A 100 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 nH Unshielded Drum Core, Wirewound Inductor 1 A 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Frequency - Self Resonant 900MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.067" L x 0.037" W (1.70mm x 0.95mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWLM00181009R16J00 | Pulse Electronics | 3 990 | 553-BWLM00181009R16J00CT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10988 € | 329,64 € |
| Unit Price without VAT: | 0,10988 € |
|---|---|
| Unit Price with VAT: | 0,13186 € |


