Similar

SZ1005K601TF | |
|---|---|
DigiKey Part Number | 3442-SZ1005K601TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZ1005K601TF |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1.1Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 1.1Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBSJ00100505601Y00 | Pulse Electronics | 0 | 553-BBSJ00100505601Y00TR-ND | 0,01217 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01245 € | 124,50 € |
| Unit Price without VAT: | 0,01245 € |
|---|---|
| Unit Price with VAT: | 0,01494 € |


