
SWPA8040S910MT | |
|---|---|
DigiKey Part Number | 3442-SWPA8040S910MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWPA8040S910MT |
Description | FIXED IND 91UH 1.05A 354 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 91 µH Shielded Drum Core, Wirewound Inductor 1.05 A 354mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 354mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 4.9MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,46568 € | 465,68 € |
| Unit Price without VAT: | 0,46568 € |
|---|---|
| Unit Price with VAT: | 0,55882 € |

