Similar
Similar
Similar
Similar
Similar

SWPA5020S1R0NT | |
|---|---|
DigiKey Part Number | 3442-SWPA5020S1R0NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWPA5020S1R0NT |
Description | FIXED IND 1UH 3.8A 26 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.8 A 26mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 26mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 114MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWVF005050201R0M00 | Pulse Electronics | 0 | 553-BWVF005050201R0M00TR-ND | 0,15150 € | Similar |
| BWVF005050201R0T00 | Pulse Electronics | 0 | 553-BWVF005050201R0T00TR-ND | 0,15150 € | Similar |
| BWVS005050201R0M00 | Pulse Electronics | 2 109 | 553-BWVS005050201R0M00CT-ND | 0,29000 € | Similar |
| BWVS005050201R0T00 | Pulse Electronics | 0 | 553-BWVS005050201R0T00TR-ND | 0,15150 € | Similar |
| SDCH1V5020-1R0N-R | Eaton - Electronics Division | 0 | 283-SDCH1V5020-1R0N-RCT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,18627 € | 465,67 € |
| Unit Price without VAT: | 0,18627 € |
|---|---|
| Unit Price with VAT: | 0,22352 € |




