
SWPA4030S910MT | |
|---|---|
DigiKey Part Number | 3442-SWPA4030S910MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWPA4030S910MT |
Description | FIXED IND 91UH 460MA 1.43 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 91 µH Shielded Drum Core, Wirewound Inductor 460 mA 1.43Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 650mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.43Ohm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 5.6MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,15108 € | 302,16 € |
| Unit Price without VAT: | 0,15108 € |
|---|---|
| Unit Price with VAT: | 0,18130 € |

