
SLFL21-0R902G-01TF | |
|---|---|
DigiKey Part Number | 3442-SLFL21-0R902G-01TFTR-ND - Tape & Reel (TR) 3442-SLFL21-0R902G-01TFCT-ND - Cut Tape (CT) 3442-SLFL21-0R902G-01TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLFL21-0R902G-01TF |
Description | RF FILTER LOW PASS 902.5MHZ 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 902.5MHz Center Frequency Low Pass RF Filter (Radio Frequency) 25MHz Bandwidth 0.6dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | Insertion Loss 0.6dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric), 8 PC Pad |
Part Status Active | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency 902.5MHz Center | Height (Max) 0.020" (0.50mm) |
Bandwidth 25MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,21640 € | 5,41 € |
| 50 | 0,20320 € | 10,16 € |
| 100 | 0,19110 € | 19,11 € |
| 250 | 0,17616 € | 44,04 € |
| 500 | 0,16570 € | 82,85 € |
| 1 000 | 0,15585 € | 155,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,13791 € | 551,64 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

