Similar
Similar
Similar
Similar
Similar

SWPA5020S2R2NT | |
|---|---|
DigiKey Part Number | 3442-SWPA5020S2R2NTTR-ND - Tape & Reel (TR) 3442-SWPA5020S2R2NTCT-ND - Cut Tape (CT) 3442-SWPA5020S2R2NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWPA5020S2R2NT |
Description | FIXED IND 2.2UH 2.9A 42 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.9 A 42mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SWPA5020S2R2NT Models |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 42mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 57MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWVF005050202R2M00 | Pulse Electronics | 0 | 553-BWVF005050202R2M00TR-ND | 0,15150 € | Similar |
| BWVF005050202R2T00 | Pulse Electronics | 0 | 553-BWVF005050202R2T00TR-ND | 0,15150 € | Similar |
| BWVS005050202R2M00 | Pulse Electronics | 4 831 | 553-BWVS005050202R2M00CT-ND | 0,29000 € | Similar |
| BWVS005050202R2T00 | Pulse Electronics | 0 | 553-BWVS005050202R2T00TR-ND | 0,15150 € | Similar |
| SDCH1V5020-2R2M-R | Eaton - Electronics Division | 1 818 | 283-SDCH1V5020-2R2M-RCT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,24610 € | 24,61 € |
| 1 000 | 0,20243 € | 202,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,18730 € | 468,25 € |
| 5 000 | 0,17662 € | 883,10 € |
| 7 500 | 0,17067 € | 1 280,02 € |
| 12 500 | 0,16346 € | 2 043,25 € |
| 17 500 | 0,15888 € | 2 780,40 € |
| 25 000 | 0,15417 € | 3 854,25 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |




