
HQ0603QR12JT01 | |
|---|---|
DigiKey Part Number | 3442-HQ0603QR12JT01TR-ND - Tape & Reel (TR) 3442-HQ0603QR12JT01CT-ND - Cut Tape (CT) 3442-HQ0603QR12JT01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HQ0603QR12JT01 |
Description | FIXED IND 120NH 80MA 8 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Multilayer Inductor 80 mA 8Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8Ohm Max | |
Q @ Freq | 10 @ 300MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07200 € | 0,72 € |
| 100 | 0,05920 € | 5,92 € |
| 1 000 | 0,04866 € | 48,66 € |
| 5 000 | 0,04244 € | 212,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,03867 € | 580,05 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

